Omron D3V-164-1A5 Miniature Basic Switch SPDT 16A 250VAC Hinge Lever

Order Code:

15-5146

Brand: Omron MPN: D3V-164-1A5
Qty Unit Price (Ex VAT)
200+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 14 days

The Omron D3V-164-1A5 miniature basic switch features a SPDT configuration, capable of handling 16A at 250VAC.

It includes a hinge lever for easy operation and precise actuation.

This switch is ideal for use in household appliances and industrial equipment.

It is known for its durability and reliability in high-demand applications.


Type Microswitch
Contact Configuration SPDT
Actuator Type Simulated Roller Lever
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Solder Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot