Omron D3V-163-3A5 Microswitch 250V AC 16A SPST Momentary Snap acting

Image Representative of Range

Omron D3V-163-3A5 Microswitch 250V AC 16A SPST Momentary Snap acting

MPN
D3V-163-3A5
Brand
Omron
EAN-13
2050007649311
Order Code
05-6407
Country of Origin
Indonesia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.867
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

Omron D3V-163-3A5 is a miniature basic switch with a snap action mechanism.

It is a single pole, double throw (SPDT) switch capable of handling 16 amps at 250 volts.

This switch is typically used in household appliances and industrial equipment.

Its compact design ensures reliable performance in space-constrained applications.


Type Microswitch
Contact Configuration SPDT
Switch Function Steel lever (straight)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Connection Solder tag
Contact Type 1 maker
Engineering Part No D3V1633A5
Engineering Series No D3V
Packaging Type Bag
Switch position 1 x Off/(On)
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot