Omron D3V-163-1C5 Microswitch 16A 250VAC SPDT Momentary Panel Mount

Image Representative of Range

Omron D3V-163-1C5 Microswitch 16A 250VAC SPDT Momentary Panel Mount

Order Code:

05-6406

Brand: Omron MPN: D3V-163-1C5 EAN-13: 2050007649281
Qty Unit Price (Ex VAT)
5+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
55 in stock, despatched in 4 working days

The Omron D3V-163-1C5 is a reliable microswitch designed to handle currents up to 16 A at 250 V AC. It features a single-pole double-throw configuration, making it versatile for various control applications. Commonly used in household appliances and industrial equipment, this microswitch ensures durable performance.
Type Microswitch
Contact Configuration SPDT
Switch Function Steel lever (straight)
Current Rating (Amps) 16A
Actuator Type Long Hinge Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No D3V1631C5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot