Omron D3V-163-1C4 Microswitch 16A 250V AC SPDT Momentary Hinge lever

Image Representative of Range

Omron D3V-163-1C4 Microswitch 16A 250V AC SPDT Momentary Hinge lever

MPN
D3V-163-1C4
Brand
Omron
EAN-13
2050007649274
Order Code
05-6405
Country of Origin
Indonesia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

The Omron D3V-163-1C4 is a miniature basic switch.

It features a single pole double throw (SPDT) configuration and can handle currents up to 16A at 250V.

The lever actuator design makes it suitable for precise control applications.

Typical uses include household appliances and industrial control systems.


Type Microswitch
Contact Configuration SPDT
Switch Function Steel lever (straight)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Actuator Type Long Hinge Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Engineering Part No D3V1631C4
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot