Omron D3V-163-1A5 Microswitch SPDT 250V 16A long Hinge Lever Actuator

Image Representative of Range

Omron D3V-163-1A5 Microswitch SPDT 250V 16A long Hinge Lever Actuator

MPN
D3V-163-1A5
Brand
Omron
EAN-13
2050007649243
Order Code
05-6403
Country of Origin
Indonesia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
115 in stock, despatched in 4 working days

The Omron D3V-163-1A5 is a robust basic switch designed for high current applications, supporting up to 16A at 250VAC.

Its single pole double throw (SPDT) configuration and pin plunger actuator offer reliable performance in circuit switching.

Ideal for use in domestic appliances, industrial controls, and office equipment, this switch is known for its durability and precision.

Its compact design allows for easy integration into various systems.


Type Microswitch
Contact Configuration SPDT
Switch Function Steel lever (straight)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Actuator Type Long Hinge Lever
Connection Solder tag
Contact Type 1 change-over
Engineering Part No D3V1631A5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Solder Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot