Omron D3V-162M-3C5 Switch SPDT 16A 250V Straight Lever

Order Code:

15-5393

Brand: Omron MPN: D3V-162M-3C5
Qty Unit Price (Ex VAT)
110+ £0.908
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 110
Available to back orderBack-order availability date - 08/05/2026

Omron D3V-162M-3C5 is a single pole double throw (SPDT) switch.

It accommodates a current rating of 16A and a voltage rating of 250V.

The switch includes a straight lever, offering precise actuation.

Typically used in household appliances and industrial controls for reliable switching.


Type Microswitch
Contact Configuration SPST
Actuator Type Hinge Lever
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot