Omron D3V-162M-3C5 Microswitch 16A 8VDC Hinge Lever Panel Mount

Image Representative of Range

Omron D3V-162M-3C5 Microswitch 16A 8VDC Hinge Lever Panel Mount

MPN
D3V-162M-3C5
Brand
Omron
EAN-13
2050007649229
Order Code
05-6402
Country of Origin
Indonesia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

Omron D3V-162M-3C5 is a single pole double throw (SPDT) switch.

It accommodates a current rating of 16A and a voltage rating of 250V.

The switch includes a straight lever, offering precise actuation.

Typically used in household appliances and industrial controls for reliable switching.


Type Microswitch
Contact Configuration SPST
Switch Function Steel lever (straight)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 8
Actuator Type Hinge Lever
Contact AC Voltage 250V ac
Engineering Part No D3V162M3C5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switching Voltage 8V DC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot