Omron D3V-162-2C5 Microswitch 250V AC 16A SPST Momentary Hinge lever

Image Representative of Range

Omron D3V-162-2C5 Microswitch 250V AC 16A SPST Momentary Hinge lever

MPN
D3V-162-2C5
Brand
Omron
EAN-13
2050007649045
Order Code
05-6399
Country of Origin
Indonesia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.907
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
38 in stock, despatched in 4 working days

The Omron D3V-162-2C5 is a micro switch featuring a single pole double throw (SPDT) configuration.

This part is equipped with quick connect terminals and a 16A current rating.

It is commonly used in appliance and industrial equipment applications.

The robust design ensures reliable performance in critical operations.


Type Microswitch
Contact Configuration SPDT
Switch Function Steel lever (straight)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Actuator Type Hinge Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 breaker
Engineering Part No D3V1622C5
Engineering Series No D3V
Packaging Type Bag
Switch position 1 x On/(Off)
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot