Omron D3V-162-1C5 Microswitch 250V AC 16A SPDT Hinge Lever Actuator

Image Representative of Range

Omron D3V-162-1C5 Microswitch 250V AC 16A SPDT Hinge Lever Actuator

Order Code:

05-6398

Brand: Omron MPN: D3V-162-1C5 EAN-13: 2050007649014
Qty Unit Price (Ex VAT)
5+ £0.922
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
147 in stock, despatched in 4 working days

The Omron D3V-162-1C5 is a microswitch capable of handling 250 V AC and 16 A, ideal for various electrical applications. It is a reliable component manufactured by Omron, featuring a single On/(On) configuration. This miniature switch is typically used in household appliances and industrial equipment for its durability and compact design.
Type Microswitch
Contact Configuration SPDT
Switch Function Steel lever (straight)
Current Rating (Amps) 16A
Actuator Type Hinge Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No D3V1621C5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot