Omron D3V-162-1A5 Microswitch Snap-acting SPDT 16A 250VAC quick connect

Image Representative of Range

Omron D3V-162-1A5 Microswitch Snap-acting SPDT 16A 250VAC quick connect

MPN
D3V-162-1A5
Brand
Omron
EAN-13
2050007648956
Order Code
05-6397
Country of Origin
Indonesia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.03
250+ £0.927
750+ £0.885
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
102 in stock, despatched in 4 working days

The Omron D3V-162-1A5 is a miniature basic switch with a single-pole double-throw mechanism.

It features a 15 amp current rating and a hinge lever actuator.

Designed for reliable performance, it is commonly used in appliance and industrial applications.

Its compact size makes it ideal for use in constrained spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function Steel lever (straight)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Actuator Type Hinge Lever
Connection Solder tag
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No D3V1621A5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Solder Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot