Omron D3V-161-1C5 Microswitch 250V AC 16A SPDT Momentary Panel Mount

Image Representative of Range

Omron D3V-161-1C5 Microswitch 250V AC 16A SPDT Momentary Panel Mount

Order Code:

05-6391

Brand: Omron MPN: D3V-161-1C5 EAN-13: 2050007648703
Qty Unit Price (Ex VAT)
5+ £0.894
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,838 in stock, despatched in 4 working days

The Omron D3V-161-1C5 microswitch is a high-capacity miniature switch, rated at 250 V AC and 16 A, ensuring efficient performance in various electrical applications. This robust and reliable switch is commonly used in household appliances, industrial equipment, and automotive systems, where compact yet durable components are required. Its design includes a single pole with a momentary on/(on) operation, providing versatility for a range of mechanical and electrical interface needs.
Type Microswitch
Contact Configuration SPDT
Switch Function Steel lever (straight)
Current Rating (Amps) 16A
Actuator Type Short Hinge Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact DC Voltage 250V dc
Contact Type 1 change-over
Engineering Part No D3V1611C5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot