Omron D3V-16-3C5 Miniature Basic Switch 16A SPDT Pin Plunger

Order Code:

15-5225

Brand: Omron MPN: D3V-16-3C5
Qty Unit Price (Ex VAT)
100+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 08/05/2026

The Omron D3V-16-3C5 is a high-quality miniature basic switch designed for durability.

It features a single pole double throw (SPDT) configuration with a pin plunger actuator.

This switch is capable of handling a 16A current, making it suitable for various electronic applications.

Typical uses include household appliances, vending machines, and industrial controls.


Type Microswitch
Contact Configuration SPST
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot