Omron D3V-16-2C4 Miniature Basic Switch 16A Quick Connect SPDT

Order Code:

15-5987

Brand: Omron MPN: D3V-16-2C4
Qty Unit Price (Ex VAT)
103+ £0.908
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 103
Available to back orderBack-order availability date - 08/05/2026

The Omron D3V-16-2C4 is a miniature basic switch known for its reliable performance.

It features a 16 amp current rating with quick connect terminals and SPDT configuration.

This switch is ideal for use in household appliances and industrial equipment.

Its compact design ensures easy integration into various control systems.


Type Microswitch
Contact Configuration SPST
Actuator Type Pin Plunger
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot