Omron D3V-16-2C25 Switch Snap-Action SPDT 16A 250VAC Lever Actuator

Order Code:

15-5971

Brand: Omron MPN: D3V-16-2C25
Qty Unit Price (Ex VAT)
112+ £0.835
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 112
Available to back orderBack-order availability date - 08/05/2026

The Omron D3V-16-2C25 is a snap-action switch with an SPDT configuration, supporting a load of 16A at 250VAC.

It features a lever actuator for precise control.

Typical applications include use in domestic appliances and industrial machinery.

The switch is known for its reliability and durability in high-stress environments.


Type Microswitch
Contact Configuration SPST
Actuator Type Pin Plunger
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot