Omron D3V-16-2A5-H D3V Series Switch SPDT 16A 125/250VAC Hinge Roller

MPN
D3V-16-2A5-H
Brand
Omron
Order Code
15-5703
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
117+ £0.797
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 117
Available to back orderBack-order availability date - 21/05/2026

The Omron D3V-16-2A5-H is a versatile switch from the D3V Series.

It features a single pole double throw (SPDT) configuration with a current rating of 16A at 125/250VAC.

This hinge roller switch is commonly used in household and industrial appliances.

Its robust design ensures reliable performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Actuator Type Short Hinge Roller Lever

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot