Omron D3DM0005H Miniature Door Switch Compact Reliable Design

Order Code:

15-5317

Brand: Omron MPN: D3D-221
Qty Unit Price (Ex VAT)
300+ £0.677
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 24/04/2026

Omron, D3D-221 is a compact and reliable miniature door switch.

It features a snap-action mechanism, ensuring consistent and dependable operation.

This switch is ideal for home appliances, consumer electronics, and security equipment.

Its robust design ensures longevity in various applications.


Type Microswitch
Contact Configuration SPST
Actuator Type Lever
Contact AC Voltage 250V ac
Contact Current 500mA
Contact DC Voltage 5V dc
Depth 11mm
Housing Material Gold
IP Rating IP40
Length 36.4mm
Maximum Operating Temperature 60°C
Mechanical Life 300000Operations
Minimum Operating Temperature 30°C
Operating Force 2N
Product Type Door Micro Switch
Series D3D
Standards/Approvals VDE, UL, cUL, RoHS
Terminal Type Solder
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot