Omron D3DM0003A Microminiature Switch SPDT Pin Plunger Actuator

Order Code:

15-4960

Brand: Omron MPN: D3D-131
Qty Unit Price (Ex VAT)
100+ £0.535
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 24/04/2026

The Omron D3D-131 is a microminiature switch featuring a single pole double throw (SPDT) configuration with a pin plunger actuator.

Designed for precision, it boasts high reliability and a long operating life.

Suitable for compact applications, it is often used in consumer electronics and industrial equipment.

The D3DM0003A is built for environments requiring consistent micro-level switching.


Type Microswitch
Contact Configuration SPST
Actuator Type Plunger
Contact AC Voltage 250V ac
Contact Current 500mA
Contact DC Voltage 5V dc
Depth 11mm
Housing Material Gold
IP Rating IP40
Length 36.4mm
Maximum Operating Temperature 60°C
Mechanical Life 300000Operations
Minimum Operating Temperature 30°C
Operating Force 2N
Product Type Door Micro Switch
Series D3D
Standards/Approvals cUL, RoHS, UL, VDE
Terminal Type Solder
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot