Omron D3D-221 Snap Switch SPST 250V AC Momentary Lever Actuator

Image Representative of Range

Omron D3D-221 Snap Switch SPST 250V AC Momentary Lever Actuator

Order Code:

05-6388

Brand: Omron MPN: D3D-221 EAN-13: 2050007634546
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
127 in stock, despatched in 4 working days

Omron, D3D-221 is a compact and reliable miniature door switch.

It features a snap-action mechanism, ensuring consistent and dependable operation.

This switch is ideal for home appliances, consumer electronics, and security equipment.

Its robust design ensures longevity in various applications.


Type Door switch
Contact Configuration SPST
Actuator Type Lever
Casing/button colour White
Contact AC Voltage 250V ac
Contact Current 500mA
Contact DC Voltage 5V dc
Contact Type 1 breaker
Depth 11mm
Engineering Part No D3D221
Engineering Series No D3D
Functions momentary
Housing Material Gold
IP Rating IP40
Length 36.4mm
Maximum Operating Temperature 60°C
Mechanical Life 300000Operations
Minimum Operating Temperature 30°C
Operating Force 2N
Packaging Type Bag
Product Type Door Micro Switch
Series D3D
Standards/Approvals VDE, UL, cUL, RoHS
Switching Voltage 250V AC
Terminal Type Solder
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot