Omron D3D-211 Door Switch SPDT Momentary 250V AC Lever Actuator

Image Representative of Range

Omron D3D-211 Door Switch SPDT Momentary 250V AC Lever Actuator

Order Code:

05-6387

Brand: Omron MPN: D3D-211 EAN-13: 2050007634539
Qty Unit Price (Ex VAT)
10+ £0.770
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
34 in stock, despatched in 4 working days

Omron manufactures the D3D-211 door switch, which operates as a momentary switch with a voltage rating of 250 V AC. This switch is ideal for applications requiring temporary circuit activation, such as door detection systems. Packaged individually, it is suitable for use in both residential and industrial environments.
Type Door switch
Contact Configuration SPDT
Actuator Type Lever
Casing/button colour White
Contact AC Voltage 250V ac
Contact Current 500mA
Contact DC Voltage 5V dc
Contact Type 1 change-over
Depth 11mm
Engineering Part No D3D211
Engineering Series No D3D
Functions momentary
Housing Material Gold
IP Rating IP40
Length 36.4mm
Maximum Operating Temperature 60°C
Mechanical Life 300000Operations
Minimum Operating Temperature 30°C
Operating Force 2N
Packaging Type Bag
Product Type Door Micro Switch
Series D3D
Standards/Approvals RoHS, VDE, cUL, UL
Switching Voltage 250V AC
Terminal Type Solder
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot