The Omron D3D-131 is a microminiature switch featuring a single pole double throw (SPDT) configuration with a pin plunger actuator.
Designed for precision, it boasts high reliability and a long operating life.
Suitable for compact applications, it is often used in consumer electronics and industrial equipment.
The D3DM0003A is built for environments requiring consistent micro-level switching.
| Type |
Door switch |
| Contact Configuration |
SPST |
| Actuator Type |
Plunger |
| Casing/button colour |
White |
| Contact AC Voltage |
250V ac |
| Contact Current |
500mA |
| Contact DC Voltage |
5V dc |
| Contact Type |
1 maker |
| Depth |
11mm |
| Engineering Part No |
D3D131 |
| Engineering Series No |
D3D |
| Functions |
momentary |
| Housing Material |
Gold |
| IP Rating |
IP40 |
| Length |
36.4mm |
| Maximum Operating Temperature |
60°C |
| Mechanical Life |
300000Operations |
| Minimum Operating Temperature |
30°C |
| Operating Force |
2N |
| Packaging Type |
Bag |
| Product Type |
Door Micro Switch |
| Series |
D3D |
| Standards/Approvals |
cUL, RoHS, UL, VDE |
| Switching Voltage |
250V AC |
| Terminal Type |
Solder |
| Width |
15mm |
To use this facility please Sign In.
Sign In