Omron D3D-121 Door Switch 250V AC Momentary SPST Plunger Actuator

Image Representative of Range

Omron D3D-121 Door Switch 250V AC Momentary SPST Plunger Actuator

Order Code:

05-6384

Brand: Omron MPN: D3D-121 EAN-13: 2050007634492
Qty Unit Price (Ex VAT)
5+ £1.42
125+ £1.30
500+ £0.576
1250+ £0.505
2500+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 in stock, despatched in 4 working days

The Omron D3D-121 is a door switch designed for 250 V AC operation, functioning as a momentary switch. This compact and reliable switch is ideal for applications requiring temporary activation, such as doors and enclosures. Typically used in households and industrial environments, it provides convenient control for various access points.
Type Door switch
Contact Configuration SPST-NC
Actuator Type Plunger
Casing/button colour White
Contact AC Voltage 250V ac
Contact Current 500mA
Contact Type 1 breaker
Engineering Part No D3D121
Engineering Series No D3D
Functions momentary
Housing Material Gold
IP Rating IP40
Length 36.4mm
Maximum Operating Temperature 60°C
Mechanical Life 300000Operations
Minimum Operating Temperature 30°C
Operating Force 2N
Packaging Type Bag
Product Type Door Micro Switch
Series D3D
Standards/Approvals RoHS, VDE, UL, cUL
Switching Voltage 250V AC
Terminal Type Solder
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot