Omron D2VW-5-1(D)(CHN) Microswitch SPDT Hinge Lever Sealed

Order Code:

15-5244

Brand: Omron MPN: D2VW-5-1(D)(CHN)
Qty Unit Price (Ex VAT)
40+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 03/05/2026

The Omron D2VW-5-1(D)(CHN) is a microswitch featuring a single-pole double-throw (SPDT) configuration with a hinge lever.

It is sealed for protection against dust and water, enhancing its durability in harsh environments.

This switch is typically used in applications requiring reliable, precision control such as in home appliances and industrial equipment.

Its robust design ensures long-lasting performance in demanding conditions.


Type Microswitch
Contact Configuration SPDT
Actuator Type Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Sealed Miniature
Minimum Operating Temperature 40°C
Operating Force 1.96N
Product Type Micro Switch
Series 2V
Standards/Approvals RoHS
Switch Contact Current 5A
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot