Omron D2SW-P01L2M Basic Switch Miniature Small Size High Precision

MPN
D2SW-P01L2M
Brand
Omron
Order Code
15-5363
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
4+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 14/05/2026

The Omron D2SW-P01L2M is a high precision miniature basic switch known for its small size.

It features high reliability and durability, suitable for demanding environments.

This switch is commonly used in industrial control applications and consumer electronics.

Its snap-action mechanism ensures quick and reliable operation.


Type Microswitch
Contact Configuration SPDT
Actuator Type Roller Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 20°C
Operating Force 0.6N
Product Type Micro Switch
Series D2SW-P
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Pre-Wired

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot