Omron D2SW-3M Miniature Basic Switch 3A 125VAC SPDT Long Lever

MPN
D2SW-3M
Brand
Omron
Order Code
15-5988
Country of Origin
Japan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
30+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
209 in stock, despatched in 5 working days

The Omron D2SW-3M is a miniature basic switch designed for reliable performance.

It features a long lever actuator and is rated for 3A at 125VAC with an SPDT configuration.

This switch is ideal for applications requiring precise control, such as in industrial machinery and consumer electronics.

Its durable construction and compact size make it suitable for various demanding environments.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Snap Action
Minimum Operating Temperature 40°C
Operating Force 1.77N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type Pre-Wired

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot