Omron D2SW-3L2H Miniature Basic Switch SPDT Hinge Lever 10A 125V

MPN
D2SW-3L2H
Brand
Omron
Order Code
15-5372
Country of Origin
Japan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
150+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
1,503 in stock, despatched in 5 working days

The Omron D2SW-3L2H is a miniature basic switch featuring a hinge lever.

It is rated at 10A and 125V, making it suitable for various electrical applications.

This SPDT switch is designed for precise and reliable actuation.

Commonly used in appliances and industrial equipment, it ensures efficient control and switching functions.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 10A
Voltage Rating - AC 125V
Actuator Type Roller Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Snap Action
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot