Omron D2SW-01M Switch Snap-Action SPDT 0.1A Pin Plunger

Order Code:

15-4849

Brand: Omron MPN: D2SW-01M
Qty Unit Price (Ex VAT)
25+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
136 in stock, despatched in 5 working days

The Omron D2SW-01M is a snap-action switch with a pin plunger mechanism.

It is an SPDT switch rated at 0.1A, ideal for precision applications.

This switch is commonly used in small electronics, automation equipment, and consumer devices.

Its robust design ensures reliable operation and durability in various settings.


Type Microswitch
Contact Configuration SPDT
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 1.77N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Pre-Wired

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot