Omron D2SW-01HS Miniature Basic Switch Snap Action SPDT 0.1A 125V

Order Code:

15-4689

Brand: Omron MPN: D2SW-01HS
Qty Unit Price (Ex VAT)
50+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
317 in stock, despatched in 5 working days

Omron's D2SW-01HS is a miniature basic switch with snap action functionality.

This SPDT switch is rated for 0.1A at 125V, ensuring reliable performance.

Key features include compact design and precise operation.

It is typically used in consumer electronics, appliances, and control panels.


Type Microswitch
Contact Configuration SPDT
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 1.77N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot