Omron D2MQ11864A Basic Switch Compact Lever Actuated SPST 5A 240V

MPN
D2MQ-4L-1
Brand
Omron
Order Code
15-4694
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
200+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The Omron D2MQ-4L-1 is a compact basic switch with a lever actuator.

It features a single pole single throw (SPST) configuration ideal for on/off applications.

Designed to handle currents up to 5A at 240V, it suits various electrical systems.

Typically used in vending machines, control panels, and home appliances.


Type Tactile Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
Housing Material Plastic
IP Rating IP40
Maximum Operating Temperature 70°C
Mechanical Life 30000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 15°C
Operating Force 0.39N
Product Type Micro Switch
Series D2MQ
Standards/Approvals RoHS
Switch Contact Current 0.5A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot