Omron D2AW0332D D2AW Tactile Switch 8mm SMT Closed Shaft |
15-0826
|
|
Available to back orderBack-order availability date - 12/11/2026
|
4+ £4.39
Price per unit Ex VAT
|
None |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron D2MQ-4L-105-1 Basic Switch Compact Long-Life SPDT Pushbutton |
15-4542
|
|
Despatched within 5 working days - 1,775 in stock
|
60+ £2.89
Price per unit Ex VAT
|
|
SPDT |
On/(On) |
N/A (VDC Rated) |
|
30 |
Button |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron D2MQ-1L-TR Switch Snap Acting Limit SPDT Momentary 0.5A |
15-4613
|
|
Order in multiples of 100
Despatched within 5 working days - 812 in stock
|
100+ £3.15
Price per unit Ex VAT
|
|
SPDT |
On/(On) |
N/A (VDC Rated) |
5A |
30 |
Simulated Roller Lever |
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron D2MQ-4L-1-R Switch Compact Design Actuator SPST-NO |
15-4665
|
|
Order in multiples of 1000
Available to back orderBack-order availability date - 12/11/2026
|
1000+ £1.97
Price per unit Ex VAT
|
|
SPDT |
Off/(On) |
N/A (VDC Rated) |
|
30 |
Lever |
30V dc |
No |
Plastic |
IP40 |
70°C |
30000Operations |
Ultra Subminiature |
15°C |
0.39N |
Micro Switch |
D2MQ |
RoHS |
0.5A |
Omron D2MQ11864A Basic Switch Compact Lever Actuated SPST 5A 240V |
15-4694
|
|
Order in multiples of 200
Available to back orderBack order, lead time 4 months
|
200+ £3.10
Price per unit Ex VAT
|
|
SPDT |
On/(On) |
N/A (VDC Rated) |
5A |
30 |
Lever |
30V dc |
No |
Plastic |
IP40 |
70°C |
30000Operations |
Ultra Subminiature |
15°C |
0.39N |
Micro Switch |
D2MQ |
RoHS |
0.5A |
Omron D2MQ-4L-105-1-R Detection Switch Compact Low Force High Durability |
15-4747
|
|
Despatched within 5 working days - 407 in stock
|
60+ £5.16
Price per unit Ex VAT
|
|
|
|
N/A (VDC Rated) |
|
30 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron D2MQ-1L-TL Switch Snap Acting Limit Switch SPDT Momentary 0.5A |
15-5301
|
|
Order in multiples of 125
Despatched within 5 working days - 214 in stock
|
125+ £2.03
Price per unit Ex VAT
|
|
SPDT |
On/(On) |
N/A (VDC Rated) |
5A |
30 |
Simulated Roller Lever |
|
|
|
|
|
|
|
|
|
|
|
|
|