Omron D2MQ-4L-1-R Switch Compact Design Actuator SPST-NO

MPN
D2MQ-4L-1-R
Brand
Omron
Order Code
15-4665
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1000+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 13/11/2026

The Omron D2MQ-4L-1-R is a compact design switch with a single pole single throw normally open configuration.

It features a reliable actuator suitable for precise control in various devices.

Typically used in consumer electronics and home appliances, it ensures efficient operation and durability.

Known for its robust performance, this switch provides a dependable solution for light-duty applications.


Type Tactile Switch
Contact Configuration SPDT
Switch Function Off/(On)
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
Housing Material Plastic
IP Rating IP40
Maximum Operating Temperature 70°C
Mechanical Life 30000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 15°C
Operating Force 0.39N
Product Type Micro Switch
Series D2MQ
Standards/Approvals RoHS
Switch Contact Current 0.5A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot