Omron D2MQ-1L-TR Switch Snap Acting Limit SPDT Momentary 0.5A

MPN
D2MQ-1L-TR
Brand
Omron
Order Code
15-4613
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 812 in stock

The Omron D2MQ-1L-TR is a snap-acting limit switch with an SPDT momentary contact type.

It can handle a current of 0.5A.

This switch is commonly used in applications requiring precise momentary operation, such as in machinery or automation systems.

It is recognised for its reliability and compact design.


Type Tactile Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot