Omron D2MC-5H D2MC5301R Snap Acting/Limit Switch SPDT Momentary

MPN
D2MC-5H
Brand
Omron
Order Code
15-4790
Country of Origin
Japan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
44 in stock, despatched in 5 working days

The Omron D2MC-5H is a snap action limit switch with momentary SPDT contacts.

Its compact design and precise operation make it ideal for use in control panels and door mechanisms.

Characterised by reliable performance, the D2MC series is suitable for applications requiring fast and accurate switching.

The switch is designed for situations that necessitate momentary activation in mechanical systems.


Type Microswitch
Contact Configuration SPDT
Actuator Type Rotary
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 10000000Operations
Minimum Operating Temperature 25°C
Product Type Micro Switch
Standards/Approvals No
Switch Contact Current 5A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot