Omron D2HW-BR201H Basic Switch Subminiature SPDT FlatPinquipment

Order Code:

15-4842

Brand: Omron MPN: D2HW-BR201H
Qty Unit Price (Ex VAT)
50+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 14 days

The Omron D2HW-BR201H is a subminiature SPDT basic switch with flat pin terminals.

It is designed for high precision and reliability in compact applications.

Typical uses include consumer electronics and automotive equipment.

The switch is known for its waterproof structure and long operating life.


Type Microswitch
Contact Configuration SPDT
Actuator Type Plunger
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot