Omron D2HW-A221D Snap Acting SPDT Limit Switch Momentary 2A

Image Representative of Range

Omron D2HW-A221D Snap Acting SPDT Limit Switch Momentary 2A

Order Code:

15-5149

Brand: Omron MPN: D2HW-A221D
Qty Unit Price (Ex VAT)
100+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
340 in stock, despatched in 5 working days

The Omron D2HW-A221D is a snap acting SPDT limit switch known for its precise momentary operation.

It is designed to handle up to 2A of current, ensuring reliability in switching applications.

This switch is typically used in consumer electronics and industrial automation.

Omron ensures durability and performance with a robust design for various environments.


Type Microswitch
Contact Configuration SPDT
Actuator Type Long Hinge Lever
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.5N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type PCB Terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot