Omron D2HW-A201D Snap Action Switch Pin Plunger PCB Mounting

Order Code:

15-5472

Brand: Omron MPN: D2HW-A201D
Qty Unit Price (Ex VAT)
100+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
1,483 in stock, despatched in 5 working days

The Omron D2HW-A201D is a compact snap action switch designed for PCB mounting.

It features a durable pin plunger for precise actuation and is sealed for water and dust resistance.

This switch is suitable for applications such as home appliances, vending machines, and automotive equipment.

The D2HW-A201D ensures reliable performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Actuator Type Pin Plunger
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Subminiature Snap Action
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type PCB Terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot