Omron D2GW-A02H Switch Ultra-Slim Sealed IP67 Long Life

Order Code:

15-5477

Brand: Omron MPN: D2GW-A02H
Qty Unit Price (Ex VAT)
30+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 14 days

The Omron D2GW-A02H is an ultra-slim, sealed switch with an IP67 rating.

It offers long life and reliable performance in harsh environments.

This switch is ideal for consumer electronics and industrial applications where space is limited.

With its robust design, the D2GW-A02H ensures durability and consistent operation.


Type Microswitch
Contact Configuration SPST-NC
Actuator Type Pin Plunger
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type PCB Terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot