Omron D2F Microswitch SPDT Momentary Pin Plunger 2A 30VDC Through Hole

Order Code:

05-6305

Brand: Omron MPN: D2F EAN-13: 2050007637226
Qty Unit Price (Ex VAT)
10+ £0.546
250+ £0.542
750+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
917 in stock, despatched same dayBack-order availability date - 04/05/2026

The Omron D2F OM-D2FN1000F is a subminiature switch featuring a single pole double throw (SPDT) configuration.

It has a 100gf operating force and includes a hinge lever for precise operation.

Ideal for compact and sensitive electronic devices, it is typically used in consumer electronics and appliances.

Its durable construction ensures reliability and long service life.


Type Microswitch
Contact Configuration SPDT
Switch Function Tappet
Current Rating (Amps) 2A
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Solder pins
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Snap-In Latch
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Subminiature Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 3A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type PCB Terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot