Omron D2F-L Microswitch SPDT Momentary 0.55mm Solder Terminal Hinge Lever

Order Code:

05-6325

Brand: Omron MPN: D2F-L EAN-13: 2050007644071
Qty Unit Price (Ex VAT)
10+ £0.574
250+ £0.561
750+ £0.557
1250+ £0.552
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
349 in stock, despatched in 4 working days

The Omron D2F-L snap action switch is known for its hinge lever and standard PCB mounting.

Featuring reliable high precision and consistency, it is suited for use in applications requiring accurate repeatability.

This part is ideal for consumer electronics and office equipment.

The durable design ensures longevity in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function Steel lever (straight)
Actuator Type Hinge Lever
Connection Solder pins
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2FL
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Snap-In Latch
Minimum Operating Temperature 25°C
Operating Force 0.78N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 3A
Switch position 1 x On/(On)
Terminal Type PCB Terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot