Omron D2F-F Microswitch 30VDC 0.5A SPDT Pin Plunger Momentary

Order Code:

05-6322

Brand: Omron MPN: D2F-F EAN-13: 2050007643852
Qty Unit Price (Ex VAT)
10+ £0.630
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 in stock, despatched in 4 working days

The Omron D2F-F is a subminiature basic switch known for its high precision and reliability.

The model D2F-F features a snap-action mechanism that ensures swift and accurate switching.

It is typically used in applications such as vending machines, gaming devices, and office equipment.

This switch is valued for its long service life and compact design.


Type Microswitch
Switch Function Tappet
Current Rating (Amps) 0.5A
Actuating Force 0.74N
Connection Solder pins
Contact Type 1 change-over
Engineering Part No D2FF
Engineering Series No D2FN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot