Omron D2EW-B03L Micro Switch Sealed Ultra Subminiature Basic

MPN
D2EW-B03L
Brand
Omron
Order Code
15-5425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
125+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 2,845 in stock

The Omron D2EW-B03L is a sealed ultra subminiature micro switch.

It features a small, highly durable design with a long operating life.

This switch is commonly used in applications requiring compact and reliable switching, such as consumer electronics.

The device is designed to perform well in demanding environments, offering robust sealing against dust and moisture.


Type Limit Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 100mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Contact DC Voltage 12V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 300000Operations
Minimum Operating Temperature 40°C
Operating Force 1.2N
Product Type Subminiature Micro Switch
Series D2EW
Standards/Approvals IEC 60529, JIS C0920
Switch Contact Current 0.1A
Terminal Type Push-in

Reviews

Be the first to submit a review

Trustpilot