Omron Limit Switches Type 635515

Omron Brand: Omron
These Omron micro switches are sealed subminiature and ultra subminiature basic devices designed for precise and reliable switching operations.
Description Image Product Buy Pricing (Ex VAT) Switch Function Actuator Type Contact DC Voltage Contact AC Voltage Hazardous Area Certification IP Rating Maximum Operating Temperature Mechanical Life Minimum Operating Temperature Operating Force Product Type Series Standards/Approvals Switch Contact Current Terminal Type Type Contact Configuration Current Rating (Amps) Voltage Rating - AC Voltage Rating - DC
Omron D2EW0102D D2EW Micro Switch Sealed Subminiature Switch
Omron D2EW0102D D2EW Micro Switch Sealed Subminiature Switch
Standard range
Order code: 13-8238
MPN: D2EW0102D

Order in multiples of 125


Despatched within 5 working days - 2,845 in stock
125+ £1.20
Price per unit Ex VAT
Button Limit Switch SPST 100mA N/A (VDC Rated) 12
Omron D2EW0101F D2EW Sealed Ultra Subminiature Basic Micro Switch
Omron D2EW0101F D2EW Sealed Ultra Subminiature Basic Micro Switch
Standard range
Order code: 13-8239
MPN: D2EW0101F

Order in multiples of 125


Despatched within 5 working days - 2,800 in stock
125+ £1.20
Price per unit Ex VAT
Button Limit Switch SPST 100mA N/A (VDC Rated) 12
Omron D2EW0103B D2EW Micro Switch Sealed Ultra Subminiature Basic
Omron D2EW0103B D2EW Micro Switch Sealed Ultra Subminiature Basic
Standard range
Order code: 13-8241
MPN: D2EW0103B

Order in multiples of 125


Despatched within 5 working days - 2,614 in stock
125+ £1.20
Price per unit Ex VAT
Button Limit Switch SPST 100mA N/A (VDC Rated) 12
Omron D2EW0104M D2EW Switch Sealed Ultra Subminiature Basic Micro
Omron D2EW0104M D2EW Switch Sealed Ultra Subminiature Basic Micro
Standard range
Order code: 13-8244
MPN: D2EW0104M

Order in multiples of 125


Despatched within 5 working days - 2,174 in stock
125+ £1.20
Price per unit Ex VAT
Button Limit Switch SPST 100mA N/A (VDC Rated) 12
Omron D2EW-B03L Micro Switch Sealed Ultra Subminiature Basic
Omron D2EW-B03L Micro Switch Sealed Ultra Subminiature Basic
Standard range
Order code: 15-5425
MPN: D2EW-B03L

Order in multiples of 125


Despatched within 5 working days - 2,845 in stock
125+ £1.64
Price per unit Ex VAT
Off/(On) Pin Plunger 12V dc No IP67 85°C 300000Operations 40°C 1.2N Subminiature Micro Switch D2EW IEC 60529, JIS C0920 0.1A Push-in Limit Switch SPST 100mA N/A (VDC Rated) 12
Omron D2EW-B02H Micro Switch Sealed Ultra Subminiature Basic Switch
Omron D2EW-B02H Micro Switch Sealed Ultra Subminiature Basic Switch
Standard range
Order code: 15-5439
MPN: D2EW-B02H

Order in multiples of 125


Despatched within 5 working days - 2,614 in stock
125+ £1.64
Price per unit Ex VAT
On/(Off) Pin Plunger 12V dc 500V ac No IP67 85°C 300000Operations 40°C 1.2N Subminiature Micro Switch D2EW IEC 60529, JIS C0920 0.1A Solder Limit Switch SPST 100mA N/A (VDC Rated) 12

Trustpilot