Omron C2U Omron-C2U Pushbutton Compact Design Durable Build

Order Code:

15-5390

Brand: Omron MPN: C2U
Qty Unit Price (Ex VAT)
2+ £111.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
10 in stock, despatched in 5 working days

The Omron C2U pushbutton features a compact design and a durable build, making it suitable for demanding environments.

Omron's C2U is designed for reliability and long-term use.

Its main attributes include easy installation and high performance.

Typical applications include industrial machinery and control panels.


Type Pushbutton Switch
Contact Configuration DPST
Actuator Style Button
Contact AC Voltage 125V ac
Contact DC Voltage 30V dc
Illuminated No
IP Rating IP00
Maximum Operating Temperature 40°C
Minimum Operating Temperature 10°C
Mount Type Cable
Product Type Push Button Switch
Series C2U
Standards/Approvals RoHS
Switch Configuration On-Off
Switch Operation Off-On
Terminal Type Wire

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot