Omron B3W-4050 Keyswitch Tactile SPST-NO Snap-In PCB Mount

MPN
B3W-4050
Brand
Omron
Order Code
15-5214
Country of Origin
China
View Full Product Range (33)
Qty Unit Price (Ex VAT)
200+ £0.472
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The Omron B3W-4050 is a tactile keyswitch with a single-pole, single-throw, normally open configuration.

Featuring snap-in PCB mount design, it provides reliable performance and easy installation.

This keyswitch is ideal for consumer electronics and industrial equipment requiring tactile feedback.

Its compact size and durability make it suitable for high-density mounting applications.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 1.96N
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP67
Length 12mm
Max Operating Temperature 70°C
Mechanical Life 3000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series 3W
Standards/Approvals RoHS
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot