Omron B3W-1053H Tactile Switch SPST-NO 12mm Square 160gf 50mA 24VDC

MPN
B3W 1053H
Brand
Omron
Order Code
15-0127
Country of Origin
Japan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1500+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack order, lead time 4 months

The Omron B3W-1053H is a tactile switch with a square design and measures 12mm.

It is a single-pole, single-throw (SPST) switch, normally open (NO), with an operating force of 160 grams-force.

This switch is rated for 50mA at 24VDC, ensuring reliable performance in low-voltage applications.

Typical uses include consumer electronics and industrial equipment where tactile feedback is essential.


Type Tactile Switch
Contact Configuration SPST-NO
Current Rating (A) 50mA
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None
Operating Force 160gf

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot