Omron B3W 1052M Keyswitch Tactile 12mm Square SPST Momentary 50mA 24V

MPN
B3W 1052M
Brand
Omron
Order Code
15-0297
Country of Origin
Japan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
500+ £0.434
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
8,755 in stock, despatched in 5 working days

The Omron B3W 1052M is a tactile, momentary switches with a SPST configuration designed for user input devices.

It supports a current rating of 50mA and operates at a voltage of 24V.

Its 12mm square size is suited for compact electronic interfaces.

Typical applications include control panels, industrial equipment, and consumer electronics.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot