Omron B3W 1050C Keyswitch Tactile 12mm Square SMT 500gf

MPN
B3W 1050C
Brand
Omron
Order Code
15-0317
Country of Origin
Japan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
500+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
6,727 in stock, despatched in 5 working days

The Omron B3W 1050C is a tactile keyswitch with a square shape measuring 12mm.

It features a surface-mount technology design and provides a 500gf actuation force.

This component is ideal for applications requiring reliable user interfaces, such as consumer electronics and industrial control panels.

Durable and responsive, the B3W 1050C ensures precise input feedback.


Type Tactile Switch
Current Rating (A) 50mA
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None
Operating Force 500gf

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot