Omron B3W-1050 B3W Keyswitch Soft Tactile Feedback 14mm Square

MPN
B3W-1050
Brand
Omron
Order Code
15-5991
Country of Origin
Japan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
500+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
6,727 in stock, despatched in 5 working days

The Omron B3W-1050 is a soft tactile feedback keyswitch.

It features a 14mm square design, providing a reliable tactile response.

Typical applications include electronic devices requiring user input, such as remote controls and control panels.

The B3W-1050 is known for its durability and precise activation.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 1.57N
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
Length 6.5mm
Max Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series 3W
Standards/Approvals RoHS
Terminal Type Through Hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot