Omron B3W-1000 Keyswitch Tactile Switches 6mm Square 4 Pin SPST-NO

MPN
B3W-1000
Brand
Omron
Order Code
15-4730
Country of Origin
Japan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
500+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
398 in stock, despatched in 5 working days

Omron's B3W-1000 is a tactile switch that features a 6 mm square design with four pins.

This single pole, single throw normally open (SPST-NO) switch provides reliable tactile feedback.

It is commonly used in consumer electronics, office equipment, and audio-visual devices.

The switch is valued for its compact size and precise operation.


Type Tactile Switch
Contact Configuration SPST-NO
Current Rating (A) 50mA
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot