Omron B3U-1000PM Micro Tactile Switch Top Actuation 1k Reel

MPN
B3U-1000PM
Brand
Omron
Order Code
15-5105
Country of Origin
Japan
View Full Product Range (20)
Qty Unit Price (Ex VAT)
700+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack order, lead time 4 months

The Omron B3U-1000PM is a micro tactile switch designed for top actuation.

It features a compact design and is available in a 1k reel for efficient manufacturing.

Typical applications include consumer electronics and industrial control panels where reliability and tactility are crucial.

This switch is known for its durability and responsive feel, making it suitable for various precise input devices.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Actuator Length 1.2mm
Outline Dimensions 2.5mm
Illumination None
Operating Force 1.5N
Actuator Colour Black
Actuator Style Plunger
Contact DC Voltage 12V dc
IP Rating IP40
Length 3mm
Max Operating Temperature 70°C
Mechanical Life 200000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Series B3U 1000
Standards/Approvals RoHS
Switch Operation Momentary
Terminal Type Surface Mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot