Omron B3SN-3112 SMT Keyswitch Ground Pin Compatible Design

MPN
B3SN-3112
Brand
Omron
Order Code
15-5934
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
300+ £0.436
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 12,647 in stock

The Omron B3SN-3112 is a surface-mount technology (SMT) keyswitch designed for reliable operation.

It features a compact design, ensuring easy integration into various electronic devices.

The keyswitch offers a ground pin compatible design, enhancing its durability and stability.

It is typically used in consumer electronics, industrial equipment, and communication devices.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.1mm
Outline Dimensions 6mm
Illumination None
Operating Force 160gf
Actuator Colour Ivory
Actuator Style Button
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP67
Length 6.5mm
Maximum Operating Temperature 25°C
Mechanical Life 50000Operations
Minimum Operating Temperature 70°C
Mount Type Through Hole
Series B3SN 3000
Standards/Approvals RoHS
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot